
Highlights & Details
Pushbutton, illuminated, 22mm, round, plastic, Yellow, push button
Our service for you
Technical specifications
- Number of command points: 1
- Actuator type: Push button, flat
- Mounting width 29.5 mm
- Mounting height 11 mm
- Material / actuator: Plastic
- Product component / front ring: Yes
- Product extension / optional / Lamp: Yes
- Design of the front ring: Standard
- Installation depth: 24.3 mm
- Shape / installation opening: Round
- Switching frequency / maximum [1/h]: 1800
- Vibration resistance: 10 ... 500 Hz 5G
- Operating equipment protection class: II.
- Positive tolerance of the installation diameter: 0.4 mm
- Product extension / optional / contact module: Yes
- Product type
Illuminated push button
- Switch/button features
Front ring (PVC)
round
- Lighting type
incl. lighting
- Operation type
Button
- Factory colour
Black
Yellow
- Case colour
Yellow
- Button Ø
29.5 mm
- Print motif
None
- Connection
External contact
External LED
- Unlocking mechanism
Push
- Shape
Round
- Front panel cut-out
22 mm
- Functions
latch
- Durability
500000
- Recess diameter
22.3 mm
- Type
Actuation/signaling element
IP66
IP67
IP69/IP69K
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Switch position
1 x Off/On
- Width
29.5 mm
- Height
29.5 mm
- (Ø)
22 mm
- Content
1 pc(s)
- Dim
(Ø x H) 22 mm x 29.5 mm
- RoHS-compliant
Yes
- Depth
24.3 mm
- Type
3SU1001-0AA30-0AA0
22.3 mm
Yellow
TRUE
1
FALSE
FALSE
Black
Other
FALSE
Plastic
TRUE
Round
FALSE
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2261948 Siemens 3SU10010AA300AA0 3SU1001-0AA30-0AA0 Illuminated push button Front ring (PVC), round Button Black, Yellow Push 1
User & Safety Instructions
User & Safety Instructions 2261948 Siemens 3SU10010AA300AA0 3SU1001-0AA30-0AA0 Illuminated push button Front ring (PVC), round Button Black, Yellow Push 1
Description
Illuminated pushbutton, 22 mm, round, plastic, yellow, Push-button, flat, latching, push-to-release SIRIUS ACT illuminated push-button for switching and controlling electrical consumers.
Under the SIRIUS ACT brand name Siemens offers a unique portfolio of control and signaling devices with worldwide product approvals in four modern design series made of robust real metal and high-quality plastic.
The innovative snap-on concept simplifies the assembly so far that only one hand and no special tools are required for this. As mounting holes, nuts-free holes are sufficient, since a 100% anti-twist protection is already integrated.
Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and suitable for outdoor use. Even the cleaning with high pressure jet is possible. Neither dust, oils nor aggressive alkalis can disturb the reliable operation.
In addition to standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Thus you reduce your wiring effort, minimize sources of error and gain more flexibility.
The graphical online configurator conveniently supports the selection and ordering of individual devices, housings and labels. Extensive documentation (e.g. manual, 3D data, connection diagram) is available.
Available versions: Multiple colors, illuminated/unilluminated, with/without labeling, latching/momentary action, different push button and front ring heights.
Note: Please order individual device, holder and module separately.
SIRIUS ACT - Performance in action when commands and signaling. Simply mounted, simply strong, simply perfect.
This text is machine translated.
Under the SIRIUS ACT brand name Siemens offers a unique portfolio of control and signaling devices with worldwide product approvals in four modern design series made of robust real metal and high-quality plastic.
The innovative snap-on concept simplifies the assembly so far that only one hand and no special tools are required for this. As mounting holes, nuts-free holes are sufficient, since a 100% anti-twist protection is already integrated.
Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and suitable for outdoor use. Even the cleaning with high pressure jet is possible. Neither dust, oils nor aggressive alkalis can disturb the reliable operation.
In addition to standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Thus you reduce your wiring effort, minimize sources of error and gain more flexibility.
The graphical online configurator conveniently supports the selection and ordering of individual devices, housings and labels. Extensive documentation (e.g. manual, 3D data, connection diagram) is available.
Available versions: Multiple colors, illuminated/unilluminated, with/without labeling, latching/momentary action, different push button and front ring heights.
Note: Please order individual device, holder and module separately.
SIRIUS ACT - Performance in action when commands and signaling. Simply mounted, simply strong, simply perfect.
This text is machine translated.
What kind of Actuators & Buttons are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














