• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SU10011BD300AA0 3SU1001-1BD30-0AA0 Mushroom head pushbutton Front ring (PVC) Button Black, Yellow 1 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Mushroom pushbutton, illuminated, 22mm, round, plastic, yellow, 40mm

Our service for you

Technical specifications

  • Number of command points: 1
  • Number of switch positions: 2
  • Actuator type: Illuminated
  • Installation width 40 mm
  • Mounting height 27.5 mm
  • Material / actuator: Plastic
  • Product component / front ring: Yes
  • Product extension / optional / Lamp: Yes
  • Design of the front ring: Standard
  • Installation depth: 24.4 mm
  • Shape / installation opening: Round
  • Switching frequency / maximum [1/h]: 3600
  • Vibration resistance: 10 ... 500 Hz 5G
  • Operating equipment protection class: II.
  • Positive tolerance of the installation diameter: 0.4 mm
Product type

Mushroom head pushbutton

Switch/button features

Front ring (PVC)

Lighting type

incl. lighting

Operation type

Button

Factory colour

Black

Yellow

Case colour

Yellow

Button Ø

40 mm

Shape

Round

Front panel cut-out

22 mm

Functions

momentary

Durability

3000000

Recess diameter

22.3 mm

Type

Actuation/signaling element

IP66

IP67

IP69/IP69K

Min. temperature

-25 °C

Max. temperature

+70 °C

Switch position

1 x Off/(On)

Width

40 mm

Height

40 mm

(Ø)

22 mm

Content

1 pc(s)

Dim

(Ø x H) 22 mm x 40 mm

RoHS-compliant

Yes

Depth

24.4 mm

Type

3SU1001-1BD30-0AA0

22.3 mm

Yellow

TRUE

TRUE

40 mm

FALSE

High

Black

40 mm

27.5 mm

IP67/IP69K

Plastic

TRUE

Round

FALSE

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2262196 Siemens 3SU10011BD300AA0 3SU1001-1BD30-0AA0 Mushroom head pushbutton Front ring (PVC) Button Black, Yellow 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2262196 Siemens 3SU10011BD300AA0 3SU1001-1BD30-0AA0 Mushroom head pushbutton Front ring (PVC) Button Black, Yellow 1 pc(s)

Description

Illuminated mushroom pushbutton, 22 mm, round, plastic, yellow, 40 mm, momentary SIRIUS ACT mushroom pushbutton with large handle for comfortable operation with the whole hand.
Under the SIRIUS ACT brand name Siemens offers a unique portfolio of control and signaling devices with worldwide product approvals in four modern design series made of robust real metal and high-quality plastic.
The innovative snap-on concept simplifies the assembly so far that only one hand and no special tools are required for this. As mounting holes, nuts-free holes are sufficient, since a 100% anti-twist protection is already integrated.
Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and suitable for outdoor use. Even the cleaning with high pressure jet is possible. Neither dust, oils nor aggressive alkalis can disturb the reliable operation.
In addition to standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Thus you reduce your wiring effort, minimize sources of error and gain more flexibility.
The graphical online configurator conveniently supports the selection and ordering of individual devices, housings and labels. Extensive documentation (e.g. manual, 3D data, connection diagram) is available.
Available versions: 30/40/60 mm mushroom diameter, multiple colors, illuminated/unilluminated, latching/momentary action, pull/twist release.
Note: Please order individual device, holder and module separately.
SIRIUS ACT - Performance in action when commands and signaling. Simply mounted, simply strong, simply perfect.

This text is machine translated.

What kind of Actuators & Buttons are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.