• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SU1030-7AA10-0AA0 Coordinate switch IP65, IP67 1 pc(s)

1/2
Image similar
Product type
Coordinate switch
Functions
latch
Type
Without mechanical locking
Factory colour
Black
Switch position
2
Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 100.00 / piece)
€ 100.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

KEY-OPERATED SWITCH O.M.R., O

Our service for you

Technical specifications

  • Actuator material: plastic
  • Maximum Auslenkwinkel: 30°
  • Switching frequency / maximum [1/h]: 3600
Product type

Coordinate switch

Functions

latch

Type

Without mechanical locking

Factory colour

Black

Switch position

2

Min. temperature

-25 °C

Max. temperature

+70 °C

Width

30.5 mm

Height

30.5 mm

Recess diameter

22.3 mm

Durability

100000

IP65

IP67

Content

1 pc(s)

Dim

(W x H) 30.5 mm x 30.5 mm

RoHS-compliant

Yes

Type

3SU1030-7AA10-0AA0

Documents & Downloads

Datasheet

Datasheet 1752530 Siemens 3SU1030-7AA10-0AA0 Coordinate switch IP65, IP67 1 pc(s)

Information

Information 1752530 Siemens 3SU1030-7AA10-0AA0 Coordinate switch IP65, IP67 1 pc(s)

Description

Key-operated switch O.M.R, 22 mm, round, plastic with metal front ring, lock number 73038, blue, with 2 keys, 2 switch positions OI, momentary contact type, Actuating angle 45°, 10:30h/12h, Key removal O