• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SU1030-7BA10-0AA0 Coordinate switch IP65, IP67 1 pc(s)

1/2
Image similar
Product type
Coordinate switch
Functions
latch
Type
With mechanical locking
Factory colour
Black
Switch position
2
Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 135.00 / piece)
€ 135.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ENCLOSURE PLASTIC, 1 COMMAND POINT

Our service for you

Technical specifications

  • Actuator material: plastic
  • Maximum Auslenkwinkel: 30°
  • Switching frequency / maximum [1/h]: 3600
Product type

Coordinate switch

Functions

latch

Type

With mechanical locking

Factory colour

Black

Switch position

2

Min. temperature

-25 °C

Max. temperature

+70 °C

Width

30.5 mm

Height

30.5 mm

Recess diameter

22.3 mm

Durability

100000

IP65

IP67

Content

1 pc(s)

Dim

(W x H) 30.5 mm x 30.5 mm

RoHS-compliant

Yes

Type

3SU1030-7BA10-0AA0

Documents & Downloads

Datasheet

Datasheet 1752593 Siemens 3SU1030-7BA10-0AA0 Coordinate switch IP65, IP67 1 pc(s)

Information

Information 1752593 Siemens 3SU1030-7BA10-0AA0 Coordinate switch IP65, IP67 1 pc(s)

Description

Enclosure for command devices, 22 mm, round, Enclosure material plastic, Enclosure top part yellow, with protective collar, 1 control point plastic, A=EMERGENCY STOP mushroom pushbutton red, 40 mm, rotate-to-unlatch, 1 NC, 1 NC, screw terminal, floor mounting, 1xM20 each on top and bottom