• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SU1000-7AF10-0AA0 Coordinate switch IP65, IP67 1 pc(s)

1/3
Image similar
Product type
Coordinate switch
Functions
momentary
Type
Without mechanical locking
Factory colour
Black
Switch position
4P
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 76.63 / piece)
€ 76.63
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Actuator material: plastic
  • Maximum Auslenkwinkel: 30°
  • Switching frequency / maximum [1/h]: 3600
Product type

Coordinate switch

Functions

momentary

Type

Without mechanical locking

Factory colour

Black

Switch position

4P

Min. temperature

-25 °C

Max. temperature

+70 °C

Width

30.5 mm

Height

30.5 mm

Recess diameter

22.3 mm

Durability

500000

IP65

IP67

Content

1 pc(s)

Dim

(W x H) 30.5 mm x 30.5 mm

RoHS-compliant

Yes

Type

3SU1000-7AF10-0AA0

4

4

22.3 mm

4

TRUE

Black

FALSE

IP65/IP67

FALSE

Plastic

TRUE

FALSE

71.3 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1737437 Siemens 3SU1000-7AF10-0AA0 Coordinate switch IP65, IP67 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1737437 Siemens 3SU1000-7AF10-0AA0 Coordinate switch IP65, IP67 1 pc(s)

Information

Information 1737437 Siemens 3SU1000-7AF10-0AA0 Coordinate switch IP65, IP67 1 pc(s)

Description

Selector switch, illuminable, 22 mm, round, plastic, green, selector switch, short, 3 switch positions I-OII, left latching, right momentary contact type, actuating angle 2x45°, 10:30h/12h/13:30h

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)