• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

APEM 3150RAK600 Joystick 5 V Lever (straight) Quick-connect IP65 1 pc(s)

Product type
Joystick
Operation type
Lever (straight)
Connection
Quick-connect
Switching voltage
5 V
Functions
momentary
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 252.10 / piece)
€ 252.10
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Joystick

Functions

momentary

Type

With push button

Lighting type

None

Operation type

Lever (straight)

Connection

Quick-connect

Switching voltage

5 V

Switching current (max.)

0.032 A

Min. temperature

-25 °C

Max. temperature

+70 °C

Recess diameter

35 mm

IP65

Content

1 pc(s)

Type

3150RAK600

Recess diameter (details)

35 mm

Type

3150RAK600

Temperature range

-25 - +70 °C

Operating voltage

5 V

Documents & Downloads

Datasheet

Datasheet 702078 APEM 3150RAK600 Joystick 5 V Lever (straight) Quick-connect IP65 1 pc(s)

User & Safety Instructions

User & Safety Instructions 702078 APEM 3150RAK600 Joystick 5 V Lever (straight) Quick-connect IP65 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 262.17*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)