• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 98002C3 Joystick 12 V DC Plastic lever Solder pins 1 pc(s) PlayStation 2, PlayStation 3

1/2
Product type
Joystick
Operation type
Plastic lever
Connection
Solder pins
Switching voltage
12 V DC
Functions
momentary
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1452 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.00 / piece)
€ 3.59
-44 %
€ 2.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Potentiometer for 3D-Joystick with switch

Our service for you

Technical specifications

  • Nominal resistance: 10 kΩ
  • Tolerance: ± 20%
Product type

Joystick

Functions

momentary

Operation type

Plastic lever

Connection

Solder pins

Switching voltage

12 V DC

Switching current (max.)

0.05 A

Min. temperature

-10 °C

Max. temperature

+70 °C

Length

25.3 mm

Width

20.3 mm

Height

19.5 mm

Durability

1 000 000 cycles

Content

1 pc(s)

Dim

(L x W x H) 25.3 x 20.3 x 19.5 mm

RoHS-compliant

Yes

Compatible with (details)

PlayStation 2

PlayStation 3

Type

98002C3

Documents & Downloads

Datasheet

Datasheet 1566389 TRU COMPONENTS 98002C3 Joystick 12 V DC Plastic lever Solder pins 1 pc(s) PlayStation 2, PlayStation 3

User & Safety Instructions

User & Safety Instructions 1566389 TRU COMPONENTS 98002C3 Joystick 12 V DC Plastic lever Solder pins 1 pc(s) PlayStation 2, PlayStation 3

Description

Potentiometer im plastic encasement, metal encasement for print mounting.

More interesting products

(*All information is plus legal VAT)