• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 98002C6 Joystick Steel lever (straight) Solder pins 1 pc(s) Nintendo Wii

1/2
Product type
Joystick
Operation type
Steel lever (straight)
Connection
Solder pins
Min. temperature
-10 °C
Max. temperature
+70 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1991 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.30 / piece)
€ 2.89
-20 %
€ 2.30
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Potentiometer for 3D-Joystick without switch

Our service for you

Technical specifications

  • Nominal resistance: 10kΩ
  • Tolerance: ± 20%
  • Switching capacity 60 W
  • Single shaft without switch
Product type

Joystick

Operation type

Steel lever (straight)

Connection

Solder pins

Min. temperature

-10 °C

Max. temperature

+70 °C

Length

16.7 mm

Width

16.7 mm

Height

18.2 mm

Content

1 pc(s)

Dim

(L x W x H) 16.7 x 16.7 x 18.2 mm

RoHS-compliant

Yes

Compatible with (details)

Nintendo Wii

Type

98002C6

Documents & Downloads

Datasheet

Datasheet 1570066 TRU COMPONENTS 98002C6 Joystick Steel lever (straight) Solder pins 1 pc(s) Nintendo Wii

User & Safety Instructions

User & Safety Instructions 1570066 TRU COMPONENTS 98002C6 Joystick Steel lever (straight) Solder pins 1 pc(s) Nintendo Wii

Description

Potentiometer im plastic encasement, metal encasement for print mounting.

More interesting products

(*All information is plus legal VAT)