
Highlights & Details
Mushroom pushbutton, 22mm, round, metal, high-gloss, red, 40mm
Our service for you
Technical specifications
- Number of command points: 1
- Number of switch positions: 2
- Installation width 40 mm
- Mounting height 27.5 mm
- Material / actuator: Plastic
- Product component / front ring: Yes
- Design of the front ring: Standard
- Installation depth: 24.4 mm
- Shape / installation opening: Round
- Switching frequency / maximum [1/h]: 3600
- Vibration resistance: 10 ... 500 Hz 5G
- Operating equipment protection class: I
- Positive tolerance of the installation diameter: 0.4 mm
- Product type
Mushroom head pushbutton
- Switch/button features
Front ring (steel)
Glossy
- Operation type
Button
- Factory colour
Silver
Red
- Case colour
Red
- Button Ø
40 mm
- Shape
Round
- Front panel cut-out
22 mm
- Front panel max.
40 mm
- Functions
momentary
- Durability
10000000
- Recess diameter
22.3 mm
- Type
Actuation/signaling element
IP66
IP67
IP69/IP69K
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Switch position
1 x Off/(On)
- Width
40 mm
- Height
40 mm
- (Ø)
40 mm
- Content
1 pc(s)
- Dim
(Ø x H) 40 mm x 40 mm
- RoHS-compliant
Yes
- Weight
0.0530 kg
- Depth
24.4 mm
- Type
3SU1050-1BD20-0AA0
22.3 mm
Red
FALSE
TRUE
40 mm
FALSE
High
Other
40 mm
27.5 mm
IP67/IP69K
Metal
TRUE
Round
FALSE
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2262221 Siemens 3SU10501BD200AA0 3SU1050-1BD20-0AA0 Mushroom head pushbutton Front ring (steel), Glossy Button Silver, Red 1 pc(
User & Safety Instructions
User & Safety Instructions 2262221 Siemens 3SU10501BD200AA0 3SU1050-1BD20-0AA0 Mushroom head pushbutton Front ring (steel), Glossy Button Silver, Red 1 pc(
Description
Mushroom pushbutton, 22 mm, round, metal, high-gloss, Red, 40 mm, momentary SIRIUS ACT mushroom pushbutton with large handle for comfortable operation with the whole hand.
Under the SIRIUS ACT brand name Siemens offers a unique portfolio of control and signaling devices with worldwide product approvals in four modern design series made of robust real metal and high-quality plastic.
The innovative snap-on concept simplifies the assembly so far that only one hand and no special tools are required for this. As mounting holes, nuts-free holes are sufficient, since a 100% anti-twist protection is already integrated.
Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and suitable for outdoor use. Even the cleaning with high pressure jet is possible. Neither dust, oils nor aggressive alkalis can disturb the reliable operation.
In addition to standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Thus you reduce your wiring effort, minimize sources of error and gain more flexibility.
The graphical online configurator conveniently supports the selection and ordering of individual devices, housings and labels. Extensive documentation (e.g. manual, 3D data, connection diagram) is available.
Available versions: 30/40/60 mm mushroom diameter, multiple colors, illuminated/unilluminated, latching/momentary action, pull/twist release.
Note: Please order individual device, holder and module separately.
SIRIUS ACT - Performance in action when commands and signaling. Simply mounted, simply strong, simply perfect.
This text is machine translated.
Under the SIRIUS ACT brand name Siemens offers a unique portfolio of control and signaling devices with worldwide product approvals in four modern design series made of robust real metal and high-quality plastic.
The innovative snap-on concept simplifies the assembly so far that only one hand and no special tools are required for this. As mounting holes, nuts-free holes are sufficient, since a 100% anti-twist protection is already integrated.
Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and suitable for outdoor use. Even the cleaning with high pressure jet is possible. Neither dust, oils nor aggressive alkalis can disturb the reliable operation.
In addition to standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Thus you reduce your wiring effort, minimize sources of error and gain more flexibility.
The graphical online configurator conveniently supports the selection and ordering of individual devices, housings and labels. Extensive documentation (e.g. manual, 3D data, connection diagram) is available.
Available versions: 30/40/60 mm mushroom diameter, multiple colors, illuminated/unilluminated, latching/momentary action, pull/twist release.
Note: Please order individual device, holder and module separately.
SIRIUS ACT - Performance in action when commands and signaling. Simply mounted, simply strong, simply perfect.
This text is machine translated.
What kind of Actuators & Buttons are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












