• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SU10501BD200AA0 3SU1050-1BD20-0AA0 Mushroom head pushbutton Front ring (steel), Glossy Button Silver, Red 1 pc(

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of command points: 1
  • Number of switch positions: 2
  • Mounting width 40 mm
  • Mounting height 27.5 mm
  • Material / actuator: Plastic
  • Product component / front ring: Yes
  • Front ring design: Standard
  • Installation depth: 24.4 mm
  • Form / mounting hole: Round
  • Switching frequency / maximum [1/h]: 3600
  • Vibration resistance: 10 ... 500 Hz: 5g
  • Equipment protection class I
  • Positive tolerance of the mounting diameter: 0.4 mm
Packaging type

Piece

Product type

Mushroom head pushbutton

Switch/button features

Front ring (steel)

Glossy

Operation type

Button

Factory colour

Silver

Red

Case colour

Red

Button Ø

40 mm

Shape

Round

Front panel cut-out

22 mm

Functions

momentary

Durability

10000000

Recess diameter

22.3 mm

Type

Actuating/signaling element

IP66

IP67

IP69/IP69K

Min. temperature

-25 °C

Max. temperature

+70 °C

Switch position

1 x Off/(On)

Width

40 mm

Height

40 mm

(Ø)

40 mm

Content

1 pc(s)

Dim

(Ø x H) 40 mm x 40 mm

RoHS-compliant

Yes

Weight

0.0506 kg

Depth

24.4 mm

Type

3SU1050-1BD20-0AA0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2863909 Siemens 3SU10501BD200AA0 3SU1050-1BD20-0AA0 Mushroom head pushbutton Front ring (steel), Glossy Button Silver, Red 1 pc(

User & Safety Instructions

User & Safety Instructions 2863909 Siemens 3SU10501BD200AA0 3SU1050-1BD20-0AA0 Mushroom head pushbutton Front ring (steel), Glossy Button Silver, Red 1 pc(

Description

Mushroom pushbutton, 22 mm, round, metal, high gloss red, 40 mm, momentary action mushroom pushbutton SIRIUS ACT with big handle for comfortable operation with the whole hand.
Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of control and signaling devices with worldwide product approvals in three modern design series made of robust real metal and high-quality plastic.
The innovative snap concept simplifies the mounting so that only one hand and no special tool are needed. As installation holes, slot-free holes are sufficient, since a 100% anti-twist protection is already integrated.
Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and for outdoor use. Even high-pressure cleaning is possible. Neither dust, oil nor aggressive alkalis can disturb the reliable operation.
In addition to the standard wiring, most devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. This reduces your wiring work, minimizes the sources of errors and gives you more flexibility.
The graphical online configurator conveniently supports the selection and ordering of individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, connection diagram) is available.
Available designs: 30/40/60 mm mushroom diameter, several colors, illuminated/unilluminated, latching/momentary action, pull/twist release.
Note: Individual devices, holder and modules please order separately.
SIRIUS ACT - Performance in ACTION for commands and messages. Simply mounted, simply strong, simply perfect.

This text is machine translated.

What kind of Actuators & Buttons are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.