• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SU10503EC100AA0 3SU1050-3EC10-0AA0 Toggle switch IP66, IP67, IP69/IP69K 1 pc(s)

1/3
Image similar
Product type
Toggle switch
Casing/button colour
Black
Lighting type
None
Recess diameter
22.3 mm
IP rating
IP66
IP67
IP69/IP69K
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

THERM. OVERLOAD RELAY, 45...63 A

  • ()

Technical specifications

  • External diameter of actuator: 29.45 mmSwitching frequency max. 1800 1/hOperating angle 75°
Product type

Toggle switch

Casing/button colour

Black

Type

Actuation/signaling element

Lighting type

None

Material

Plastic

Min. temperature

-25 °C

Max. temperature

+70 °C

Width

29.45 mm

Height

22.3 mm

Recess diameter

22.3 mm

Durability

1000000

Recess depth

26.3 mm

IP66

IP67

IP69/IP69K

Dim

(W x H) 29.45 mm x 22.3 mm

RoHS-compliant

Yes

Type

3SU1050-3EC10-0AA0

22.3 mm

2

FALSE

TRUE

Other

IP67/IP69K

29.45 mm

22.3 mm

Metal

TRUE

Round

Other

Black

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1739004 Siemens 3SU10503EC100AA0 3SU1050-3EC10-0AA0 Toggle switch IP66, IP67, IP69/IP69K 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1739004 Siemens 3SU10503EC100AA0 3SU1050-3EC10-0AA0 Toggle switch IP66, IP67, IP69/IP69K 1 pc(s)

Information

Information 1739004 Siemens 3SU10503EC100AA0 3SU1050-3EC10-0AA0 Toggle switch IP66, IP67, IP69/IP69K 1 pc(s)

Description

Overload relay 45...63 A for motor protection Size S3, CLASS 10 Contactor mounting Main circuit: Screw Auxiliary circuit: spring-type terminal Manual-Automatic-Reset

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

What kind of Toggle Switches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)