• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SU10505JF010AA0 3SU1050-5JF01-0AA0 Key switch Front ring (steel), Glossy Key Silver 1 x 90 ° Key 1 pc(s) Single

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Siemens key switch, with monitoring, 22mm, round, metal, high gloss, from...

Our service for you

Technical specifications

  • Number of switch positions: 2
  • Mounting width 29.5 mm
  • Mounting height 61 mm
  • Material / actuator: Metal
  • Product component / front ring: Yes
  • Switch position for key removal: O
  • Design of the front ring: Standard
  • Installation depth: 25.4 mm
  • Shape / installation opening: Round
  • Switching frequency / maximum [1/h]: 1800
  • Protection class IP / of the connection terminal: IP20
  • Vibration resistance: 10 ... 500 Hz 5G
  • Operating equipment protection class: I
  • Positive tolerance of the installation diameter: 0.4 mm
  • Number of keys supplied: 2
Packaging type

Single

Product type

Key switch

Switch/button features

Front ring (steel)

Glossy

Operation type

Key

Factory colour

Silver

Button Ø

29.5 mm

Print motif

O I

Key removal position

Off/-

Unlocking mechanism

Key

Shape

Keys

Functions

latch

Durability

300000

Recess diameter

22.3 mm

Type

Actuation/signaling element

IP54

Min. temperature

-25 °C

Max. temperature

+70 °C

Switching angle

1 x 90 °

Switch position

1 x Off/On

Width

29.5 mm

Height

29.5 mm

Content

1 pc(s)

Dim

(W x H x D) 29.5 x 29.5 x 25.4 mm

RoHS-compliant

Yes

Depth

25.4 mm

Type

3SU1050-5JF01-0AA0

22.3 mm

2

FALSE

FALSE

Other

IP54

29.5 mm

61 mm

Metal

TRUE

Rectangular

Other

Silver

TRUE

Documents & Downloads

Datasheet

Datasheet 2262125 Siemens 3SU10505JF010AA0 3SU1050-5JF01-0AA0 Key switch Front ring (steel), Glossy Key Silver 1 x 90 ° Key 1 pc(s) Single

User & Safety Instructions

User & Safety Instructions 2262125 Siemens 3SU10505JF010AA0 3SU1050-5JF01-0AA0 Key switch Front ring (steel), Glossy Key Silver 1 x 90 ° Key 1 pc(s) Single

Description

Siemens key switch with key monitoring, 22 mm, round, high gloss metal, closing no. SSG10 with 2 keys, 2 positions O-I, latching, 90° switching angle, 10:30h/13:30h, Key removal/ejection in O SIRIUS ACT key switch for a higher level of access security.
Under the SIRIUS ACT brand name Siemens offers a unique portfolio of control and signaling devices with worldwide product approvals in four modern design series made of robust real metal and high-quality plastic.
The innovative snap-on concept simplifies the assembly so far that only one hand and no special tools are required for this. As mounting holes, nuts-free holes are sufficient, since a 100% anti-twist protection is already integrated.
Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and suitable for outdoor use. Even the cleaning with high pressure jet is possible. Neither dust, oils nor aggressive alkalis can disturb the reliable operation.
In addition to standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Thus you reduce your wiring effort, minimize sources of error and gain more flexibility.
The graphical online configurator conveniently supports the selection and ordering of individual devices, housings and labels. Extensive documentation (e.g. manual, 3D data, connection diagram) is available.
Available versions: Various locking systems (Siemens, BKS, RONIS, OMR, IKON), 2/3 switch positions, latching/momentary action, various key positions.
Note: Please order individual device, holder and module separately.
SIRIUS ACT - Performance in action when commands and signaling. Simply mounted, simply strong, simply perfect.

This text is machine translated.

What kind of Actuators & Buttons are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.