
Highlights & Details
Key switch BKS, 22mm, round, metal, high-gloss, Key removal unit O
Our service for you
Technical specifications
- Number of switch positions: 2
- Mounting width 29.5 mm
- Mounting height 56.3 mm
- Material / actuator: Metal
- Product component / front ring: Yes
- Switch position for key removal: O
- Design of the front ring: Standard
- Installation depth: 25.4 mm
- Shape / installation opening: Round
- Switching frequency / maximum [1/h]: 1800
- Protection class IP / of the connection terminal: IP20
- Vibration resistance: 10 ... 500 Hz 5G
- Operating equipment protection class: I
- Positive tolerance of the installation diameter: 0.4 mm
- Number of keys supplied: 2
- Product type
Key switch
- Switch/button features
Front ring (steel)
Glossy
- Operation type
Key
- Factory colour
Silver
- Button Ø
29.5 mm
- Print motif
O I
- Key removal position
Off/-
- Shape
Keys
- Front panel cut-out
22 mm
- Functions
latch
- Durability
300000
- Recess diameter
22.3 mm
- Type
Actuation/signaling element
IP66
IP67
IP69/IP69K
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Switching angle
1 x 90 °
- Switch position
1 x Off/On
- Width
29.5 mm
- Height
29.5 mm
- (Ø)
22 mm
- Content
1 pc(s)
- Dim
(Ø x H) 22 mm x 29.5 mm
- RoHS-compliant
Yes
- Depth
25.4 mm
- Type
3SU1050-5PF01-0AA0
22.3 mm
2
FALSE
FALSE
Other
IP67/IP69K
29.5 mm
56.3 mm
Metal
TRUE
Rectangular
Other
Silver
TRUE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2262127 Siemens 3SU10505PF010AA0 3SU1050-5PF01-0AA0 Key switch Front ring (steel), Glossy Key Silver 1 x 90 ° 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2262127 Siemens 3SU10505PF010AA0 3SU1050-5PF01-0AA0 Key switch Front ring (steel), Glossy Key Silver 1 x 90 ° 1 pc(s)
Description
Key switch BKS, 22 mm, round, metal, high-gloss, Closing No. S1, with 2 keys, 2 switch positions O-I, latching, switching angle 90°, 10:30h/13:30h, key removal O SIRIUS ACT key switch for a higher level of access security.
Under the SIRIUS ACT brand name Siemens offers a unique portfolio of control and signaling devices with worldwide product approvals in four modern design series made of robust real metal and high-quality plastic.
The innovative snap-on concept simplifies the assembly so far that only one hand and no special tools are required for this. As mounting holes, nuts-free holes are sufficient, since a 100% anti-twist protection is already integrated.
Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and suitable for outdoor use. Even the cleaning with high pressure jet is possible. Neither dust, oils nor aggressive alkalis can disturb the reliable operation.
In addition to standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Thus you reduce your wiring effort, minimize sources of error and gain more flexibility.
The graphical online configurator conveniently supports the selection and ordering of individual devices, housings and labels. Extensive documentation (e.g. manual, 3D data, connection diagram) is available.
Available versions: Various locking systems (Siemens, BKS, RONIS, OMR, IKON), 2/3 switch positions, latching/momentary action, various key positions.
Note: Please order individual device, holder and module separately.
SIRIUS ACT - Performance in action when commands and signaling. Simply mounted, simply strong, simply perfect.
This text is machine translated.
Under the SIRIUS ACT brand name Siemens offers a unique portfolio of control and signaling devices with worldwide product approvals in four modern design series made of robust real metal and high-quality plastic.
The innovative snap-on concept simplifies the assembly so far that only one hand and no special tools are required for this. As mounting holes, nuts-free holes are sufficient, since a 100% anti-twist protection is already integrated.
Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and suitable for outdoor use. Even the cleaning with high pressure jet is possible. Neither dust, oils nor aggressive alkalis can disturb the reliable operation.
In addition to standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Thus you reduce your wiring effort, minimize sources of error and gain more flexibility.
The graphical online configurator conveniently supports the selection and ordering of individual devices, housings and labels. Extensive documentation (e.g. manual, 3D data, connection diagram) is available.
Available versions: Various locking systems (Siemens, BKS, RONIS, OMR, IKON), 2/3 switch positions, latching/momentary action, various key positions.
Note: Please order individual device, holder and module separately.
SIRIUS ACT - Performance in action when commands and signaling. Simply mounted, simply strong, simply perfect.
This text is machine translated.
What kind of Actuators & Buttons are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














