• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SU1051-6AA70-0AA0 Indicator light planar Clear 1 pc(s) Piece

1/4
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Indicator light

Type

Metal

Factory colour

Clear

Recess diameter

22 mm

n.rel.

Dim

(Ø) 22 mm

Connection

External LED

Weight

0.0260 kg

Content

1 pc(s)

(Ø)

22 mm

RoHS-compliant

Yes

Switch/button features

planar

IP67

Type

3SU1051-6AA70-0AA0

22.3 mm

Other

Other

IP67/IP69K

29.5 mm

11.8 mm

Other

FALSE

Round

1

High

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1379422 Siemens 3SU1051-6AA70-0AA0 Indicator light planar Clear 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1379422 Siemens 3SU1051-6AA70-0AA0 Indicator light planar Clear 1 pc(s) Piece

Information

Information 1379422 Siemens 3SU1051-6AA70-0AA0 Indicator light planar Clear 1 pc(s) Piece

Description

Indicator lamp, 22 mm, round, metal, high-gloss, Clear, lens, smooth SIRIUS ACT indicator lights for signaling switching states or faults in systems with brilliant Leuchtkraft thanks to energy-efficient LED technology.
Under the SIRIUS ACT brand name Siemens offers a unique portfolio of control and signaling devices with worldwide product approvals in four modern design series made of robust real metal and high-quality plastic.
The innovative snap-on concept simplifies the assembly so far that only one hand and no special tools are required for this. As mounting holes, nuts-free holes are sufficient, since a 100% anti-twist protection is already integrated.
Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and suitable for outdoor use. Even the cleaning with high pressure jet is possible. Neither dust, oils nor aggressive alkalis can disturb the reliable operation.
In addition to standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Thus you reduce your wiring effort, minimize sources of error and gain more flexibility.
The graphical online configurator conveniently supports the selection and ordering of individual devices, housings and labels. Extensive documentation (e.g. manual, 3D data, connection diagram) is available.
Available versions: Several colors, different voltage variants.
Note: Please order individual device, holder and module separately.
SIRIUS ACT - Performance in action when commands and signaling. Simply mounted, simply strong, simply perfect.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)