• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SU10522BF100AA0 3SU1052-2BF10-0AA0 Knob-head switch illuminable Toggle Black 1 x 90 ° 1 pc(s)

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Knob-head switch

Switch/button features

illuminable

Lighting type

incl. lighting

Operation type

Toggle

Factory colour

Black

Case colour

Black

Button Ø

22 mm

Print motif

O I

Shape

Knob

Functions

latch

Durability

1000000

Recess diameter

22.3 mm

Type

Actuation/signaling element

IP66

IP67

IP69/IP69K

Min. temperature

-25 °C

Max. temperature

+70 °C

Switching angle

1 x 90 °

Switch position

Off/On

Width

32.3 mm

Height

28.8 mm

(Ø)

32.3 mm

Content

1 pc(s)

Dim

(Ø x H) 32.3 mm x 28.8 mm

RoHS-compliant

Yes

Weight

0.0506 kg

Depth

25.4 mm

Type

3SU1052-2BF10-0AA0

22.3 mm

2

TRUE

FALSE

Other

IP67/IP69K

32.3 mm

28.8 mm

Metal

TRUE

Rectangular

Toggle

Other

Black

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1752891 Siemens 3SU10522BF100AA0 3SU1052-2BF10-0AA0 Knob-head switch illuminable Toggle Black 1 x 90 ° 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1752891 Siemens 3SU10522BF100AA0 3SU1052-2BF10-0AA0 Knob-head switch illuminable Toggle Black 1 x 90 ° 1 pc(s)

Information

Information 1752891 Siemens 3SU10522BF100AA0 3SU1052-2BF10-0AA0 Knob-head switch illuminable Toggle Black 1 x 90 ° 1 pc(s)

Description

Illuminable selector switch, 22 mm, round, metal shiny, black, Selector switch long, 3 switch positions I-OII, left latching, right momentary contact type, actuating angle 2x45°, 10:30h/12h/13:30h

What kind of Actuators & Buttons are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)