• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SU1400-1GC10-1AA0 Electronics module for front mounting 5 makers Black Contact 1 pc(s)

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 249.99 / piece)
€ 249.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Isolation voltage: 30 V
  • Number of LEDs: 4
  • Operating voltage 30 V
  • Number of digital outputs: 5
  • Output current: 250 mA
  • Type of connectable conductor cross-sections, and single-core with wire finishing: 1x (0.2 mm² - 2.5 mm²), 2x (0.2 mm² - 0.75 mm²)
Product type

Electronics module

Switch/button features

for front mounting

Connection

Screws

Functions

Contact

Contact type

5 makers

Colour

Black

Switch position

5P

IP20

Dielectric strength

0.8 kV

Min. temperature

-25 °C

Max. temperature

+70 °C

Width

50 mm

Height

36 mm

Mounting type

Front panel fixed

Content

1 pc(s)

Dim

(W x H x D) 50 x 36 x 36.4 mm

RoHS-compliant

Yes

Weight

0.0495 kg

Depth

36.4 mm

Type

3SU1400-1GC10-1AA0

Front fastening

Screw connection

0

0

5

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1729807 Siemens 3SU1400-1GC10-1AA0 Electronics module for front mounting 5 makers Black Contact 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1729807 Siemens 3SU1400-1GC10-1AA0 Electronics module for front mounting 5 makers Black Contact 1 pc(s)

Information

Information 1729807 Siemens 3SU1400-1GC10-1AA0 Electronics module for front mounting 5 makers Black Contact 1 pc(s)

Description

LED module with integrated LED 24 V AC/DC, blue, screw terminal, for floor mounting, ATEX

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)