• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SU1401-1BG40-1AA0 LED module + LED Green 24 V 1 pc(s)

1/4
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Maximum light intensity: 1400 mcd
  • Design of the Electrical Connection: screw terminals.
Product type

LED module

Switch/button features

+ LED

Type

LED

Colour

Green

Switching voltage

24 V

Switching current (max.)

20 mA

IP40

Min. temperature

-25 °C

Max. temperature

+70 °C

Width

9.8 mm

Height

33.2 mm

Electrical lifespan

100000

Mounting type

Front panel fixed

Content

1 pc(s)

Dim

(W x H x D) 9.8 x 33.2 x 29.4 mm

RoHS-compliant

Yes

Depth

29.4 mm

Type

3SU1401-1BG40-1AA0

Light bulb included

Yes

None

FALSE

FALSE

TRUE

Green

LED

TRUE

Screw connection

AC/DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1706080 Siemens 3SU1401-1BG40-1AA0 LED module + LED Green 24 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1706080 Siemens 3SU1401-1BG40-1AA0 LED module + LED Green 24 V 1 pc(s)

Information

Information 1706080 Siemens 3SU1401-1BG40-1AA0 LED module + LED Green 24 V 1 pc(s)

Description

pushbutton, high, red, for illuminated pushbutton

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)