
Technical specifications
- Packaging type
Piece
- Product type
Housing
- Switch/button features
6 installation slots
- Type
With recess for identification plate
- Material
Plastic
- Factory colour
Grey
- Recess diameter
22 mm
- Print motif
None
- Length
280 mm
- Width
85 mm
- Height
64 mm
- Dim
(L x W x H) 280 x 85 x 64 mm
- Compatible with (details)
Control Devices
IP66
IP67
IP69/IP69K
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Content
1 pc(s)
- Type
3SU1806-0AA00-0AB1
- RoHS-compliant
Yes
- Wireless charging
No
85
280 mm
64 mm
22.3 mm
6
Grey
Plastic
Surface mounting housing
IP67/IP69K
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1379606 Siemens 3SU1806-0AA00-0AB1 3SU18060AA000AB1 Housing 6 installation slots (L x W x H) 280 x 85 x 64 mm None Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1379606 Siemens 3SU1806-0AA00-0AB1 3SU18060AA000AB1 Housing 6 installation slots (L x W x H) 280 x 85 x 64 mm None Grey 1 pc(s)
Information
Information 1379606 Siemens 3SU1806-0AA00-0AB1 3SU18060AA000AB1 Housing 6 installation slots (L x W x H) 280 x 85 x 64 mm None Grey 1 pc(s)
Description
Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of control and signaling devices with worldwide product approvals in three modern design series made of robust real metal and high-quality plastic.
The innovative snap concept simplifies the mounting so that only one hand and no special tool are needed. As installation holes, slot-free holes are sufficient, since a 100% anti-twist protection is already integrated.
Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and for outdoor use. Even high-pressure cleaning is possible. Neither dust, oil nor aggressive alkalis can disturb the reliable operation.
In addition to the standard wiring, most devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. This reduces your wiring work, minimizes the sources of errors and gives you more flexibility.
The graphical online configurator conveniently supports the selection and ordering of individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, connection diagram) is available.
Available designs: Yellow/gray, plastic/metal, 1-6 command points, empty housing/pre-mounting, optionally with AS-interface connection.
SIRIUS ACT - Performance in ACTION for commands and messages. Simply mounted, simply strong, simply perfect.
This text is machine translated.
Hints
What kind of Control & Warning Device Accessories are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























