• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3TC5617-0LF4 Contactor DC circuit 2 makers 250 kW + varistor Compatible with (relay brand): Siemens 1 pc(s)

1/3
Image similar
Product type
Contactor
No. of pins
2-pin
Power
250 kW
Connection
Screws
Type
3TC5617-0LF4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

58 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5,485.00 / piece)
€ 5,485.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CONT.ASS.AC3630KW380V,AC110-132V50/60HZ

Our service for you

Technical specifications

  • Operating power / at DC-3/at DC-5/at 750 V:250 kW
  • Type of voltage: DC
  • Isolation voltage: 1000 V
  • Contact protection against electrical shock: Finger-safe only with terminal cover
Product type

Contactor

Type

3TC5617-0LF4

Type

12

No. of pins

2-pin

Switching type

DC circuit

Contact type

2 makers

Auxiliary contact type

1 breaker

2 makers

Control voltage (min.)

77 V DC

Control voltage (max.)

137.5 V DC

Control voltage range

77 - 137.5 V DC

Switching voltage (max.)

750 V DC

Permanent current (max.)

400 A

250 kW

Compatible with

Siemens

Features

+ varistor

Mounting type

Screw-fit

Connection

Screws

Durability

1000 0000

IP00

Min. temperature

-40 °C

Max. temperature

+70 °C

Width

235 mm

Height

281 mm

Depth

314 mm

Dim

(W x H x D) 235 x 281 x 314 mm

Content

1 pc(s)

RoHS-compliant

Yes

TRUE

2

0

2

1

Screw connection

140 kW

400 A

DC

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1739396 Siemens 3TC5617-0LF4 Contactor DC circuit 2 makers 250 kW + varistor Compatible with (relay brand): Siemens 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1739396 Siemens 3TC5617-0LF4 Contactor DC circuit 2 makers 250 kW + varistor Compatible with (relay brand): Siemens 1 pc(s)

Description

Contactor assembly for star-delta (wye-delta) starting Size 14, AC-3, 630 kW / 400 V without main conducting path connection between line/delta contactor Alternating current operation 110...132 V AC 50/60 Hz

More interesting products

(*All information is plus legal VAT)