
Technical specifications
- Type of voltage: AC
- Packaging type
Piece
- Product type
Auxiliary contactor
- Type
3TH4382-0AC2
- Auxiliary contact type
2 breakers
8 makers
- Control voltage (min.)
24 V AC
- Control voltage (max.)
24 V AC
- Control voltage range
24 - 24 V AC
- Compatible with
Siemens
- Mounting type
Snap-in
Screw-fit
- Connection
Screw terminal
IP20
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Width
55 mm
- Height
78 mm
- Depth
102 mm
- Dim
(W x H x D) 55 x 78 x 102 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
8
2
6 A
0
Screw connection
0
0
AC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1749208 Siemens 3TH4382-0AC2 Auxiliary contactor Compatible with (relay brand): Siemens Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1749208 Siemens 3TH4382-0AC2 Auxiliary contactor Compatible with (relay brand): Siemens Piece 1 pc(s)
Description
What kind of Contactors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































