
Number
Total (€ 12.99 / piece)
€ 12.99
incl. VAT
14-day return policy included
Technical specifications
- Type of voltage: DC
- Product type
Surge protection
- Type
3TX7402-3A
- Nominal voltage
250 V DC
- Control voltage (min.)
24 V DC
- Control voltage (max.)
250 V DC
- Control voltage range
24 - 250 V DC
- Compatible with
Siemens
- Features
+ surge protection
- Content
1 pc(s)
- RoHS-compliant
Yes
DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1752420 Siemens 3TX7402-3A Surge protection 250 V DC + surge protection Compatible with (relay brand): Siemens 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1752420 Siemens 3TX7402-3A Surge protection 250 V DC + surge protection Compatible with (relay brand): Siemens 1 pc(s)
Description
Terminal cover for contactor mounting 3TF34, 3TF35 and 3TF44, 3TF45 and circuit breaker 3VU16































