
Number
Total (€ 14.99 / piece)
€ 14.99
incl. VAT
14-day return policy included
Technical specifications
- Type of voltage: DC
- Packaging type
Piece
- Product type
Surge protection
- Type
3TX7402-3D
- Nominal voltage
250 V DC
- Control voltage (min.)
24 V DC
- Control voltage (max.)
250 V DC
- Control voltage range
24 - 250 V DC
- Compatible with
Siemens
- Features
+ surge protection
- Content
1 pc(s)
- RoHS-compliant
Yes
DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1752421 Siemens 3TX7402-3D Surge protection 250 V DC + surge protection Compatible with (relay brand): Siemens Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1752421 Siemens 3TX7402-3D Surge protection 250 V DC + surge protection Compatible with (relay brand): Siemens Piece 1 pc(s)
Description
Magnet coil for contactors 3TF54/55 and 3TK54 110 V AC 50 Hz/132 V AC 60 Hz































