
Technical specifications
- Type of voltage: AC
- Size S0-S2
- Product type
Surge protection
- Type
3TX7402-3K
- Type
S0
- Nominal voltage
400 V AC
- Control voltage (min.)
240 V AC
- Control voltage (max.)
400 V AC
- Control voltage range
240 - 400 V AC
- Compatible with
Siemens
- Compatible with series
Siemens S0 type
- Features
+ surge protection
- Connection
Clamp
- Content
1 pc(s)
- RoHS-compliant
Yes
Varistor (voltage-sensitive resistor)
AC/DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1752422 Siemens 3TX7402-3K Surge protection 400 V AC + surge protection Compatible with (relay brand): Siemens 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1752422 Siemens 3TX7402-3K Surge protection 400 V AC + surge protection Compatible with (relay brand): Siemens 1 pc(s)































