
Highlights & Details
SURGE SUPPRESSOR
Our service for you
Technical specifications
- Type of voltage: AC
- Size S0-S2
- Packaging type
Piece
- Product type
Surge protection
- Type
3TX7402-3L
- Type
S0
- Nominal voltage
600 V AC
- Control voltage (min.)
400 V AC
- Control voltage (max.)
600 V AC
- Control voltage range
400 - 600 V AC
- Compatible with
Siemens
- Features
+ surge protection
- Content
1 pc(s)
- RoHS-compliant
Yes
Varistor (voltage-sensitive resistor)
AC
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1701932 Siemens 3TX7402-3L Surge protection 600 V AC + surge protection Compatible with (relay brand): Siemens Piece 1 pc(s)
Datasheet 1701932 Siemens 3TX7402-3L Surge protection 600 V AC + surge protection Compatible with (relay brand): Siemens Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1701932 Siemens 3TX7402-3L Surge protection 600 V AC + surge protection Compatible with (relay brand): Siemens Piece 1 pc(s)































