
Technical specifications
- Type of voltage, AC/DC
- Size S0-S2
- Product type
Surge protection
- Type
3TX7402-3S
- Type
S2
S0
- Nominal voltage
127 V AC
- Control voltage (min.)
70 V DC
- Control voltage (max.)
127 V AC
- Control voltage range
70 - 127 V AC
- Compatible with
Siemens
- Compatible with series
Siemens S2 type
Siemens S0 type
- Features
+ surge protection
+ RC circuit
- Connection
Clamp
- Content
1 pc(s)
- RoHS-compliant
Yes
AC/DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1752423 Siemens 3TX7402-3S Surge protection 127 V AC + surge protection, + RC circuit Compatible with (relay brand): Siemens 1 p
User & Safety Instructions
User & Safety Instructions 1752423 Siemens 3TX7402-3S Surge protection 127 V AC + surge protection, + RC circuit Compatible with (relay brand): Siemens 1 p































