
Number
Total (€ 15.99 / piece)
€ 15.99
incl. VAT
14-day return policy included
Technical specifications
- Type of voltage: AC
- Size S0-S2
- Product type
Surge protection
- Type
3TX7402-3V
- Nominal voltage
600 V AC
- Switching voltage (min.)
400 V AC
- Switching voltage (max.)
600 V AC
- Compatible with
Siemens
- Features
+ surge protection
- Connection
Clamp
- Content
1 pc(s)
- RoHS-compliant
Yes
AC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1701933 Siemens 3TX7402-3V Surge protection 600 V AC + surge protection Compatible with (relay brand): Siemens 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1701933 Siemens 3TX7402-3V Surge protection 600 V AC + surge protection Compatible with (relay brand): Siemens 1 pc(s)
Description
Terminal cover, short for cover for contactor mounting without box terminal for converter 3UF18 47, 3UF18 48 consists of 5 covers































