• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3UG4512-2BR20 3UG45122BR20 Monitoring relay No. of relay outputs: 2

1/3
Image similar
Product type
Monitoring relay
No. of relay outputs
2
Operating voltage
690 V
Type
3UG4512-2BR20
Probe inputs
3 x 160...690 V AC 50...60 Hz
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting type: Snap-on mounting
  • Design of the electrical connection: Spring-loaded connection
Type

3UG4512-2BR20

Product type

Monitoring relay

No. of relay outputs

2

Probe inputs

3 x 160...690 V AC 50...60 Hz

Operating voltage

690 V

Dim

(L x W x H) 91 x 22.5 x 94 mm

Weight

140 g

Width

22.5 mm

Height

94 mm

Length

91 mm

22.5

94 mm

91 mm

TRUE

TRUE

TRUE

FALSE

FALSE

FALSE

Spring clamp connection

AC

0

0

2

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1701621 Siemens 3UG4512-2BR20 3UG45122BR20 Monitoring relay No. of relay outputs: 2

User & Safety Instructions

User & Safety Instructions 1701621 Siemens 3UG4512-2BR20 3UG45122BR20 Monitoring relay No. of relay outputs: 2

Description

Analog monitoring relay Phase failure and sequence 3 x 160...690 V 50...60 Hz AC 2 change-over contacts spring-type connection system Network monitoring relay with analog setting SIRIUS 3UG4 for monitoring phase sequence, phase failure and phase asymmetry and/or undervoltage, e.g. with mobile systems such as A/C compressors, refrigerated containers, construction site compressors or cranes. Worldwide use thanks to international certificates. Different versions enable application-related selection of products. Less space required in the control cabinet thanks to slim design. All versions with removable terminals. In addition to screw terminals, all the devices are also available with spring-type terminals for fast, maintenance-free and vibration-proof connection. Versions with a wide voltage range and without auxiliary voltage can be used in any networks worldwide. The comprehensive range of accessories, such as unit labeling plates, push-in lugs and cover caps, is standardized for all relays. SIRIUS relays - one range for every application.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)