• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3UG4621-1AA30 3UG46211AA30 Monitoring relay No. of relay outputs: 1

1/2
Image similar
Product type
Monitoring relay
No. of relay outputs
1
Operating voltage
24 V
Type
3UG4621-1AA30
Dim
(L x W x H) 91 x 22.5 x 92 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 184.99 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting type: Snap-on mounting
  • Design of the Electrical Connection: screw terminals.
Type

3UG4621-1AA30

Product type

Monitoring relay

No. of relay outputs

1

Operating voltage

24 V

Dim

(L x W x H) 91 x 22.5 x 92 mm

Weight

139 g

Width

22.5 mm

Height

92 mm

Length

91 mm

22.5

92 mm

91 mm

FALSE

FALSE

FALSE

TRUE

TRUE

Screw connection

20 s

0.1 s

20 s

0.1 s

AC/DC

0

0

1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1701623 Siemens 3UG4621-1AA30 3UG46211AA30 Monitoring relay No. of relay outputs: 1

User & Safety Instructions

User & Safety Instructions 1701623 Siemens 3UG4621-1AA30 3UG46211AA30 Monitoring relay No. of relay outputs: 1

Description

Digital monitoring relay Voltage monitoring, 22.5 mm from 10 to 600 V AC/DC 0vershoot and undershoot Supply voltage: 24 V AC/DC 50 to 60 Hz DC and AC without galvanic isolation to measuring circuit Noise pulses delay 0.1 to 20 s Hysteresis 0.1 to 300 V 1 change-over contact with or without fault buffer screw terminal Successor product for 3UG3532-1AC..

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)