
Total (€ 199.99 / piece)
€ 235.00
-15 %
€ 199.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Monitoring relay
- Type
3UG4632-1AA30
- Reading range (min.)
10 V DC
10 V AC
- Reading range (max.)
600 V DC
600 V AC
- Functions
1-phase
Overvoltage
Undervoltage
- Operating voltage
24 V DC
24 V AC
- Contact type
1 change-over
- Width
22.5 mm
- Height
110 mm
- Dim
(L x W x H) 86 x 22.5 x 110 mm
- Content
1 pc(s)
- Length
86 mm
- Type
1-phase voltage monitoring
- Type
3UG4632-1AA30
- Operating voltage
24 V DC/AC
22.5
92 mm
91 mm
TRUE
TRUE
FALSE
TRUE
FALSE
TRUE
FALSE
TRUE
TRUE
TRUE
AC/DC
Screw connection
20 s
0.1 s
AC/DC
0
0
1
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 502509 Siemens 3UG4632-1AA30 Single Phase Voltage Monitoring Relay, Digital, N/A
Datasheet 502509 Siemens 3UG4632-1AA30 Single Phase Voltage Monitoring Relay, Digital, N/A
User & Safety Instructions
User & Safety Instructions 502509 Siemens 3UG4632-1AA30 Single Phase Voltage Monitoring Relay, Digital, N/A
Description
The SIRIUS monitoring relay 3UG4 provide optimum protection for machinery and equipment, permanently installed to protect against over-or undervoltage, or for the complete network monitoring with portable equipment. Also, monitoring of the load of motors and the functionality of electrical loads is done by monitoring relay 3UG4 for current, cos phi and active current monitoring. The monitoring relay 3UG4 also control non-electrical quantities such as liquid levels or even the speed of motors
Special features: Due to the Wide span used by all networks in the world, permanent display of value and type of error in digital versions, all versions with removable terminals, small width.
Special features: Due to the Wide span used by all networks in the world, permanent display of value and type of error in digital versions, all versions with removable terminals, small width.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













