
Technical specifications
- Trigger delay time: 0.1 - 10 s
- Packaging type
Piece
- Product type
Monitoring relay
- Type
3UG4501-1AW30
- Functions
Fluid level monitoring
- Operating voltage
240 V
- Min. operating voltage
24 V DC
24 V AC
- Max. operating voltage
240 V DC
240 V AC
- Operating voltage
24, 24 - 240, 240 V DC, V AC
- Amperage adjustment range (min.)
1 A
- Amperage adjustment range (max.)
3 A
- Adjustment range (amperage)
1 - 3 A
- Contact type
1 change-over
- Switching voltage (max.)
240 V DC/AC
- Electrical lifespan
100000
- Durability
1.0E7
- Connection
Screws
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
22.5 mm
- Height
92 mm
- Depth
91 mm
- Dim
(L x W x H) 86 x 22.5 x 92 mm
- Content
1 pc(s)
- Length
86 mm
- Type
Fill level monitoring
- Sensitivity
2 - 200 kΩ
- Type
3UG4501-1AW30
- Operating voltage
24 - 240 V DC/AC
22.5
92 mm
91 mm
TRUE
1
TRUE
Screw connection
10 s
0.5 s
10 s
0.5 s
Other
AC/DC
0
0
1
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 502485 Siemens 3UG4501-1AW30 Fill Level Monitoring Relay, Analogue, N/A
User & Safety Instructions
User & Safety Instructions 502485 Siemens 3UG4501-1AW30 Fill Level Monitoring Relay, Analogue, N/A
Description
Special features: Due to the Wide span used by all networks in the world, permanent display of value and type of error in digital versions, all versions with removable terminals, small width.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































