
Technical specifications
- Switch-on delay: 1 - 900 s
- Product type
Monitoring relay
- Type
3UG4651-1AW30
- Reading range (min.)
0.1 U/min
- Reading range (max.)
2200 U/min
- Functions
RPM undershoot
RPM overshoot
- Operating voltage
240 V AC
- Min. operating voltage
24 V DC
24 V AC
- Max. operating voltage
240 V DC
240 V AC
- Operating voltage
24, 24 - 240, 240 V DC, V AC
- Contact type
1 change-over
- Connection
Screw terminal
- Width
22.5 mm
- Height
110 mm
- Dim
(L x W x H) 86 x 22.5 x 110 mm
- Content
1 pc(s)
- Length
86 mm
- Type
Monitoring relays for undercut/exceeded speed
- Type
3UG4651-1AW30
- Operating voltage
24 - 240 V DC/AC
22.5
86 mm
102 mm
FALSE
TRUE
TRUE
FALSE
0
0
0
0
0
1
0
0
TRUE
FALSE
Screw connection
24-240 V
24-240 V
24-240 V
FALSE
None
AC/DC
None
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 502513 Siemens 3UG4651-1AW30 Speed Monitoring Relay, Digital, N/A
Datasheet 502513 Siemens 3UG4651-1AW30 Speed Monitoring Relay, Digital, N/A
User & Safety Instructions
User & Safety Instructions 502513 Siemens 3UG4651-1AW30 Speed Monitoring Relay, Digital, N/A
Description
Special features: Due to the Wide span used by all networks in the world, permanent display of value and type of error in digital versions, all versions with removable terminals, small width.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































