• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3UG4641-2CS20 3UG46412CS20 Monitoring relay

1/3
Image similar
Product type
Monitoring relay
Operating voltage
690 V
Type
3UG4641-2CS20
Probe inputs
cos-phi und Stromüberwachung von 90-690 V AC
Dim
(L x W x H) 91 x 22.5 x 103 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

51 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 295.00 / piece)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting type: Snap-on mounting
  • Design of the electrical connection: Spring-loaded connection
Type

3UG4641-2CS20

Product type

Monitoring relay

Probe inputs

cos-phi und Stromüberwachung von 90-690 V AC

Operating voltage

690 V

Dim

(L x W x H) 91 x 22.5 x 103 mm

Weight

151 g

Width

22.5 mm

Height

103 mm

Length

91 mm

22.5

103 mm

91 mm

1

TRUE

Spring clamp connection

99 s

0 s

20 s

0.1 s

AC

0

0

2

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1752825 Siemens 3UG4641-2CS20 3UG46412CS20 Monitoring relay

User & Safety Instructions

User & Safety Instructions 1752825 Siemens 3UG4641-2CS20 3UG46412CS20 Monitoring relay

Description

Analog monitoring relay Fill level monitoring Resistance monitoring from 2 to 200 kohm 0vershoot and undershoot 24 to 240 V AC/DC 50 to 60 Hz DC and AC 2-step or 1-step control Tripping delay 0.5 to 10 s 1 change-over contact spring-type connection system

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)