• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3UG4651-1AA30 3UG46511AA30 Monitoring relay No. of relay outputs: 1

1/2
Image similar
Product type
Monitoring relay
No. of relay outputs
1
Operating voltage
24 V
Type
3UG4651-1AA30
Probe inputs
2- oder 3-Leiter-Sensoren und Sensoren mit mechanischem Schalt- oder Elektronikausgang
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting type: screw and snap
  • Design of the Electrical Connection: screw terminals.
Type

3UG4651-1AA30

Product type

Monitoring relay

No. of relay outputs

1

Probe inputs

2- oder 3-Leiter-Sensoren und Sensoren mit mechanischem Schalt- oder Elektronikausgang

Operating voltage

24 V

Dim

(L x W x H) 102 x 22.5 x 86 mm

Weight

140 g

Width

22.5 mm

Height

86 mm

Length

102 mm

22.5

86 mm

102 mm

FALSE

TRUE

TRUE

FALSE

0

0

0

0

0

1

0

0

TRUE

FALSE

Screw connection

24-24 V

24-24 V

24-24 V

FALSE

None

AC/DC

None

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1705763 Siemens 3UG4651-1AA30 3UG46511AA30 Monitoring relay No. of relay outputs: 1

User & Safety Instructions

User & Safety Instructions 1705763 Siemens 3UG4651-1AA30 3UG46511AA30 Monitoring relay No. of relay outputs: 1

Description

Digital monitoring relay Asymmetry 0-20%, default off Phase sequence, default off Phase failure 3 x 160 to 690 V 50 to 60 Hz AC Undervoltage, default 320 V Hysteresis, Default: 5% ON, OFF delay: Def. 0.1 s 2 change-over contacts screw terminal Network monitoring relay with digital setting SIRIUS 3UG4 for monitoring phase sequence, phase failure and phase asymmetry as well as undervoltage and overvoltage, e.g. with unstable networks or mobile systems such as A/C compressors, refrigerated containers, construction site compressors or cranes. Worldwide use thanks to wide voltage supply range and international certificates. The relay is variably adjustable to overshoot, undershoot or window monitoring. Delay times and RESET behavior are freely parameterizable. Less space required in the control cabinet thanks to slim design. Reliable diagnostics due to display of the actual value and type of power system fault. All versions with removable terminals. In addition to screw terminals, all the devices are also available with spring-type terminals for fast, maintenance-free and vibration-proof connection. In addition, they are available in various voltages, and optionally with IO-Link or with automatic correction of the direction of rotation. The comprehensive range of accessories, such as unit labeling plates, push-in lugs and cover caps, is standardized for all relays. SIRIUS relays - one range for every application.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)