• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3UG4651-2AA30 3UG46512AA30 Monitoring relay No. of relay outputs: 1

1/2
Image similar
Product type
Monitoring relay
No. of relay outputs
1
Operating voltage
24 V
Type
3UG4651-2AA30
Probe inputs
2- oder 3-Leiter-Sensoren und Sensoren mit mechanischem Schalt- oder Elektronikausgang sind anschließbar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 289.00 / piece)
€ 289.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting type: screw and snap
  • Design of the electrical connection: Spring-loaded connection
Type

3UG4651-2AA30

Product type

Monitoring relay

No. of relay outputs

1

Probe inputs

2- oder 3-Leiter-Sensoren und Sensoren mit mechanischem Schalt- oder Elektronikausgang sind anschließbar

Operating voltage

24 V

Dim

(L x W x H) 103 x 22.5 x 86 mm

Weight

145 g

Width

22.5 mm

Height

86 mm

Length

103 mm

22.5

86 mm

103 mm

FALSE

TRUE

TRUE

FALSE

0

0

0

0

0

1

0

0

TRUE

FALSE

Spring clamp connection

FALSE

None

AC/DC

None

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1752826 Siemens 3UG4651-2AA30 3UG46512AA30 Monitoring relay No. of relay outputs: 1

User & Safety Instructions

User & Safety Instructions 1752826 Siemens 3UG4651-2AA30 3UG46512AA30 Monitoring relay No. of relay outputs: 1

Description

Position switch in compact design 30 mm wide with connecting cable 5 m Snap-action contacts 1 NO+1 NC with rounded plunger

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)