
Siemens 3UG4651-2AW30 3UG46512AW30 Monitoring relay No. of relay outputs: 1
Product type
Monitoring relay
No. of relay outputs
1
Operating voltage
240 V
Type
3UG4651-2AW30
Probe inputs
2- oder 3-Leiter-Sensoren und Sensoren mit mechanischem Schalt- oder Elektronikausgang
Datasheet (PDF)
EAN:
Part number:
Item no:
Number
Total (€ 305.00 / piece)
€ 305.00
incl. VAT
14-day return policy included
Technical specifications
- Mounting type: screw and snap
- Design of the electrical connection: Spring-loaded connection
- Type
3UG4651-2AW30
- Product type
Monitoring relay
- No. of relay outputs
1
- Probe inputs
2- oder 3-Leiter-Sensoren und Sensoren mit mechanischem Schalt- oder Elektronikausgang
- Operating voltage
240 V
- Dim
(L x W x H) 103 x 22.5 x 86 mm
- Weight
145 g
- Width
22.5 mm
- Height
86 mm
- Length
103 mm
22.5
86 mm
103 mm
FALSE
TRUE
TRUE
FALSE
0
0
0
0
0
1
0
0
TRUE
FALSE
Spring clamp connection
FALSE
None
AC/DC
None
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1705764 Siemens 3UG4651-2AW30 3UG46512AW30 Monitoring relay No. of relay outputs: 1
Datasheet 1705764 Siemens 3UG4651-2AW30 3UG46512AW30 Monitoring relay No. of relay outputs: 1
User & Safety Instructions
User & Safety Instructions 1705764 Siemens 3UG4651-2AW30 3UG46512AW30 Monitoring relay No. of relay outputs: 1
Description
Position switch in compact design 30 mm wide with connecting cable 5 m Snap-action contacts 1 NO+1 NC with roller plunger
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































