• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3VA6140-8HM41-2AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 16 - 40 A Switching voltage (max.): 600

1/3
Image similar
Product type
Circuit breaker
Amperage adjustment range (max.)
40 A
Type
3VA6140-8HM41-2AA0
Amperage adjustment range (min.)
16 A
Adjustment range (amperage)
16 - 40 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,565.00 / piece)
€ 1,565.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design: System Protection
  • Power loss: 0.8 W
  • Weighs 2.9 kg.
  • Mechanical life: 20000
  • Electrical life: 9000
  • Isolation voltage: 600 V
  • Mains frequency: 50/60 Hz.
Product type

Circuit breaker

Type

3VA6140-8HM41-2AA0

Amperage adjustment range (min.)

16 A

Amperage adjustment range (max.)

40 A

Adjustment range (amperage)

16 - 40 A

No. of pins

4-pin

Switching voltage (max.)

600 V AC

Compatible with series

Siemens 3VA series

Compatible with

Siemens

Mounting type

Fixed

Min. temperature

-25 °C

Max. temperature

+70 °C

Breaking capacity rating

L

OCR type

ETU330

IP40

Depth

86 mm

Width

140 mm

Height

198 mm

Dim

(W x H x D) 140 x 198 x 86 mm

Content

1 pc(s)

RoHS-compliant

Yes

0

0

40 A

4

15-40 A

0

600-600 V

2.4 W

IP40

Other

FALSE

Other

Rocker lever

150 kA

60-480 A

TRUE

TRUE

TRUE

Built-in device fixed built-in technique

TRUE

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1725577 Siemens 3VA6140-8HM41-2AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 16 - 40 A Switching voltage (max.): 600

User & Safety Instructions

User & Safety Instructions 1725577 Siemens 3VA6140-8HM41-2AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 16 - 40 A Switching voltage (max.): 600

Description

circuit breaker 3VA6 UL frame 600 breaking capacity class C 100kA @ 480V 4-pole, line protection ETU856, LSI, In=400A overload protection ir=160A ...400A short circuit protection Isd=0,6..10x In, iI=1,5..12x In neutral protection adjustable (off, upto 160%) ground fault alarm only alarmvia EFB300 o. com w/o connection 3VA6 molded-case circuit breaker with 8-series ETU for system protection, UL approval. As an important element of SENTRON protective components for industrial and infrastructure applications, the 3VA UL molded-case circuit breakers from Siemens provide effective plant and starter protection thanks to reliable shutdown in the event of an overload or short circuit. The 3VA UL sets new standards in terms of flexibility and the variety of modular accessories available. The 3VA UL molded-case circuit breakers also offer the perfect conditions for machine and switchgear manufacturers who export worldwide. Alongside the IEC standard, both the 3VA5 and 3VA6 range also meet the UL standard. All functions can therefore be implemented and used for systems worldwide. Key features of this version of the 3VA molded-case circuit breaker: 1. Compact design. 2. Available as version for plant protection. 3. Available as 3-pole and 4-pole version. 4. Four breaking capacity classes from 55 kA to 150 kA at 480 V. 5. Depending on the size: Rated current 40 A to 600 A. 6. Can be installed fixed, in plug-in design or as withdrawable version. 7. The series has a solid-state overcurrent trip unit. 8. Integrated display for measured values. 9. Integrated measuring function and optional communication connection via Modbus TCP, Modbus RTU, PROFINET and PROFIBUS. 10. Modular and easy-to-fit internal accessories with wide range of functions. www.siemens.de/3VA. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

What kind of Circuit Breakers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)