• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3VA9908-0BB12 Trigger 1 pc(s) (W x H x D) 25.7 x 65.1 x 28.8 mm

1/2
Image similar
Product type
Trigger
Type
3VA9908-0BB12
Control voltage (max.)
48 V DC
Control voltage range
48 V DC (max)
Compatible with series
Siemens 3VA series
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

NUT KEEPER KIT 4 PCS

Our service for you

Technical specifications

Product type

Trigger

Type

3VA9908-0BB12

Control voltage (max.)

48 V DC

Control voltage range

48 V DC (max)

Compatible with series

Siemens 3VA series

Compatible with

Siemens

Min. temperature

-20 °C

Max. temperature

+60 °C

IP20

Depth

28.8 mm

Width

25.7 mm

Height

65.1 mm

Dim

(W x H x D) 25.7 x 65.1 x 28.8 mm

Content

1 pc(s)

RoHS-compliant

Yes

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1701172 Siemens 3VA9908-0BB12 Trigger 1 pc(s) (W x H x D) 25.7 x 65.1 x 28.8 mm

Datasheet 1701172 Siemens 3VA9908-0BB12 Trigger 1 pc(s) (W x H x D) 25.7 x 65.1 x 28.8 mm

User & Safety Instructions

User & Safety Instructions 1701172 Siemens 3VA9908-0BB12 Trigger 1 pc(s) (W x H x D) 25.7 x 65.1 x 28.8 mm

Description

nut keeper kit 4pcs accessory for: 3VA2 400/630 Connection technology for 3VA molded-case circuit breakers The connection technology of the 3VA molded case circuit breakers is designed to support uncomplicated and convenient commissioning of the 3VA molded case circuit breakers and to meet all installation requirements. www.siemens.de/3VA. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

What kind of Circuit Breakers are you looking for?

More interesting products

(*All information is plus legal VAT)