• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3VA9988-0BA21 Trigger 1 pc(s) (W x H x D) 21.7 x 65.1 x 31.2 mm

1/2
Image similar
Product type
Trigger
Type
3VA9988-0BA21
Control voltage (min.)
48 V AC
Control voltage (max.)
60 V AC
Control voltage range
48 - 60 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MCCB_IEC_FS250_250A_4P_55KA_ETU5_LSI

Our service for you

Technical specifications

Product type

Trigger

Type

3VA9988-0BA21

Control voltage (min.)

48 V AC

Control voltage (max.)

60 V AC

Control voltage range

48 - 60 V AC

Compatible with series

Siemens 3VA series

Compatible with

Siemens

Min. temperature

-20 °C

Max. temperature

+60 °C

IP20

Depth

31.2 mm

Width

21.7 mm

Height

65.1 mm

Dim

(W x H x D) 21.7 x 65.1 x 31.2 mm

Content

1 pc(s)

RoHS-compliant

Yes

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1701222 Siemens 3VA9988-0BA21 Trigger 1 pc(s) (W x H x D) 21.7 x 65.1 x 31.2 mm

User & Safety Instructions

User & Safety Instructions 1701222 Siemens 3VA9988-0BA21 Trigger 1 pc(s) (W x H x D) 21.7 x 65.1 x 31.2 mm

Description

circuit breaker 3VA2 IEC frame 250 breaking capacity class M Icu=55kA @ 415 V 4pole, line protection ETU550, LSI, In=250A overload protection Ir=100A ...250A short circuit protection Isd=0,6..10x In, iI=1,5..10x In neutral protection adjustable(off,50%,100%) busbar connection shunt trip (stl) 24 V AC 50/60 Hz / 12-30 V DC 2 auxiliary switch HQ 3VA2 molded-case circuit breaker with 5-series ETU for system protection. As an important element of SENTRON protective components for industrial and infrastructure applications, the 3VA molded-case circuit breakers from Siemens provide effective plant, starter and motor protection thanks to reliable shutdown in the event of an overload or short circuit. The 3VA molded-case circuit breakers set new standards in flexibility and the variety of modular accessories available. Standardized accessories for several sizes across all series of the 3VA1 and 3VA2 molded-case circuit breakers. Key features of this version of the 3VA molded-case circuit breaker: 1. Compact design. 2. Available as version for plant protection and generator protection. 3. Available as 3-pole and 4-pole version. 4. Four breaking capacity classes from 55 kA to 150 kA at 415 V. 5. Depending on the size: Rated current 25 A to 630 A. 6. Can be installed fixed, in plug-in design or as withdrawable version. 7. Excellent selective protection response in rated operational current - interval 1: 2.5 and 1:1.6. 8. The series has a solid-state overcurrent trip unit. 9. Integrated display for measured values. 10. Optional communication connection via Modbus TCP, Modbus RTU, PROFINET and PROFIBUS. 11. Modular and easy-to-fit internal accessories with wide range of functions. www.siemens.de/3VA. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

What kind of Circuit Breakers are you looking for?

More interesting products

(*All information is plus legal VAT)