• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3VA9988-0BA24 Trigger 1 pc(s) (W x H x D) 21.7 x 65.1 x 31.2 mm Piece

1/2
Image similar
Product type
Trigger
Packaging type
Piece
Type
3VA9988-0BA24
Control voltage (min.)
380 V AC
Control voltage (max.)
500 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Trigger

Type

3VA9988-0BA24

Control voltage (min.)

380 V AC

Control voltage (max.)

500 V AC

Control voltage range

380 - 500 V AC

Compatible with series

Siemens 3VA series

Compatible with

Siemens

Min. temperature

-20 °C

Max. temperature

+60 °C

IP20

Depth

31.2 mm

Width

21.7 mm

Height

65.1 mm

Dim

(W x H x D) 21.7 x 65.1 x 31.2 mm

Content

1 pc(s)

RoHS-compliant

Yes

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1701223 Siemens 3VA9988-0BA24 Trigger 1 pc(s) (W x H x D) 21.7 x 65.1 x 31.2 mm Piece

User & Safety Instructions

User & Safety Instructions 1701223 Siemens 3VA9988-0BA24 Trigger 1 pc(s) (W x H x D) 21.7 x 65.1 x 31.2 mm Piece

Description

circuit breaker 3VA2 IEC frame 630 breaking capacity class H Icu=85kA @ 415 V 3-pole, line protection ETU350, LSI, In=630A overload protection Ir=250A ...630A short circuit protection Isd=1,5... 9 x Ir, iI=9 x In busbar connection shunt trip (stl) 12-30 V DC 24 V AC 50/60 Hz 2 Auxiliary switch HQ 1 trip alarm switch hq 3VA2 molded-case circuit breaker with 3-series ETU for system protection. As an important element of SENTRON protective components for industrial and infrastructure applications, the 3VA molded-case circuit breakers from Siemens provide effective plant, starter and motor protection thanks to reliable shutdown in the event of an overload or short circuit. The 3VA molded-case circuit breakers set new standards in flexibility and the variety of modular accessories available. Standardized accessories for several sizes across all series of the 3VA1 and 3VA2 molded-case circuit breakers. Key features of this version of the 3VA molded-case circuit breaker: 1. Compact design. 2. Available as version for plant protection and generator protection in line with ETU. 3. Available as 3-pole and 4-pole version. 4. Depending on the size: Rated current 25 A to 630 A. 5. Four breaking capacity classes from 55 kA to 150 kA at 415 V. 6. Can be installed fixed, in plug-in design or as withdrawable version. 7. The series has a solid-state overcurrent trip unit. 8. Modular and easy-to-fit internal accessories with wide range of functions. www.siemens.de/3VA. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

What kind of Circuit Breakers are you looking for?

More interesting products

(*All information is plus legal VAT)