• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3ZS1310-6CC10-0YA5 3ZS13106CC100YA5 PLC software

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,275.00 / piece)
€ 1,275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

Intuitive user interface with the highest level of user-friendliness

Product type

PLC software

Manufacturer part #

3ZS13106CC100YA5

Type

3ZS1310-6CC10-0YA5

Display

No

Real-time clock

No

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1683683 Siemens 3ZS1310-6CC10-0YA5 3ZS13106CC100YA5 PLC software

User & Safety Instructions

User & Safety Instructions 1683683 Siemens 3ZS1310-6CC10-0YA5 3ZS13106CC100YA5 PLC software

Description

electronic trip unit VL 630 4 pole, line protection ETU20, LSI ir=252-630A, overload Isd=1,5to9xir, iI=10xin short-circuit N protected