
Highlights & Details
INSCRIPTION PLATE F. 3SB2
- 1 x 520 V, 500 V, 480 V, 460 V, 440 V, 420 V, 400 V, 380 V, 360 V
- 1 x 400 V, 230 V
- 10000 VA
Technical specifications
- Suitability: CE CRUus
- Product type
Transformer
- Output voltage
400 V
230 V
- No. of outputs
1 x
- No. of inputs
1 x
10000 VA
- Input voltage
520 V
500 V
480 V
460 V
440 V
420 V
400 V
380 V
360 V
- Connection
Screws
- Width
360 mm
- Height
320 mm
- Length
268 mm
- Dim
(L x W x H) 268 x 360 x 320 mm
- Output voltage (number x voltage)
1 x 400 V, 230 V
- Design type
3 UI 180/75
- Input voltage (number x voltage)
1 x 520 V, 500 V, 480 V, 460 V, 440 V, 420 V, 400 V, 380 V, 360 V
- Frequency
50-60 Hz
- Content
1 pc(s)
- Mounting type
Screw fastening
- Test mark
UL/CSA-RECOGNIZED. cRUus
- RoHS-compliant
Yes
- Protection class
IP00
- Type
4AU3632-8CC40-0HA0
- Max. ambient temperature
+55 °C
- Efficiency
0.94 %
360
320 mm
268 mm
Other
Other
IP00
520-520 V
500-500 V
480-480 V
FALSE
10000 W
FALSE
FALSE
H
FALSE
300-300 V
460-460 V
440-440 V
420-420 V
400-400 V
380-380 V
360-360 V
3.2 %
400-400 V
230-230 V
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1726782 Siemens 4AU36328CC400HA0 Transformer 1 x 520 V, 500 V, 480 V, 460 V, 440 V, 420 V, 400 V, 380 V, 360 V 1 x 400 V, 230 V
User & Safety Instructions
User & Safety Instructions 1726782 Siemens 4AU36328CC400HA0 Transformer 1 x 520 V, 500 V, 480 V, 460 V, 440 V, 420 V, 400 V, 380 V, 360 V 1 x 400 V, 230 V






























