
Number
Total (€ 91.99 / piece)
€ 91.99
incl. VAT
14-day return policy included
Highlights & Details
CIRCUIT BREAKER 15KA 1POL C32
- Input current (current) 250 A
- Output current 1 A
- Line feed-through diameter 19 mm
Technical specifications
- Protection class: IP20
- Ambient temperature: -30 °C to +55 °C
- Operating frequency: 50/60 Hz
- Product type
Single phase current transformer
- Fitting type
Screw-fit
- Primary current
250 A
- Secondary current
1 A
5 VA
- Line feed-through diameter
19 mm
- Accuracy class
1
- Type
4NC5123-0CE21
- Dim
(L x W x H) 55 x 60 x 75 mm
- Weight
328 g
- Output current
1 A
- Input current
250 A
- Width
60 mm
- Height
75 mm
- Length
55 mm
Attachable current transformer
1
19 mm
1
250 A
5 VA
1 A
FS 10
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1700802 Siemens 4NC5123-0CE21 4NC51230CE21 Single phase current transformer Primary current 250 A Secondary current 1 A Line fee
Datasheet 1700802 Siemens 4NC5123-0CE21 4NC51230CE21 Single phase current transformer Primary current 250 A Secondary current 1 A Line fee
User & Safety Instructions
User & Safety Instructions 1700802 Siemens 4NC5123-0CE21 4NC51230CE21 Single phase current transformer Primary current 250 A Secondary current 1 A Line fee
Description
Miniature circuit breaker 230/400 V 15kA, 1-pole, C, 32 A, D=70 mm
What kind of Current Transformers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































