
Number
Total (€ 81.99 / piece)
€ 81.99
incl. VAT
14-day return policy included
Highlights & Details
SIMATIC WinCC RT Prof. Client SUS DL
- Input current (current) 250 A
- Output current 5 A
- Line feed-through diameter 28 mm
Technical specifications
- Protection class: IP20
- Ambient temperature: -30 °C to +55 °C
- Operating frequency: 50/60 Hz
- Product type
Single phase current transformer
- Fitting type
Screw-fit
- Primary current
250 A
- Secondary current
5 A
5 VA
- Line feed-through diameter
28 mm
- Accuracy class
1
- Type
4NC5223-2CE21
- Dim
(L x W x H) 65 x 60 x 78.5 mm
- Weight
359 g
- Output current
5 A
- Input current
250 A
- Width
60 mm
- Height
78.5 mm
- Length
65 mm
Attachable current transformer
1
28 mm
1
250 A
5 VA
5 A
FS 10
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1728702 Siemens 4NC5223-2CE21 4NC52232CE21 Single phase current transformer Primary current 250 A Secondary current 5 A Line fee
Datasheet 1728702 Siemens 4NC5223-2CE21 4NC52232CE21 Single phase current transformer Primary current 250 A Secondary current 5 A Line fee
User & Safety Instructions
User & Safety Instructions 1728702 Siemens 4NC5223-2CE21 4NC52232CE21 Single phase current transformer Primary current 250 A Secondary current 5 A Line fee
Description
SIMATIC WinCC RT Prof. Client Software Update Service (SUS) Software Update Service, Within the framework of this contract, you will receive updated software versions for a period of one year, if it is not cancelled three months prior to its expiration. Period of delivery and performance: 1 year from date of invoice. Prerequisite for contract: Current version of the Client ******************************* email address is mandatory for delivery































