• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 4NC5224-2CE21 4NC52242CE21 Single phase current transformer Primary current 300 A Secondary current 5 A Line fee

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Current transformer 300/5A 5VA C0,5

  • Input current (current) 300 A
  • Output current 5 A
  • Line feed-through diameter 28 mm

Technical specifications

  • Protection class: IP20
  • Ambient temperature: -30 °C to +55 °C
  • Operating frequency: 50/60 Hz
Product type

Single phase current transformer

Fitting type

Screw-fit

Primary current

300 A

Secondary current

5 A

5 VA

Line feed-through diameter

28 mm

Accuracy class

1

Type

4NC5224-2CE21

Dim

(L x W x H) 65 x 60 x 78.5 mm

Weight

367 g

Output current

5 A

Input current

300 A

Width

60 mm

Height

78.5 mm

Length

65 mm

Attachable current transformer

1

28 mm

1

300 A

5 VA

5 A

FS 10

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1701469 Siemens 4NC5224-2CE21 4NC52242CE21 Single phase current transformer Primary current 300 A Secondary current 5 A Line fee

User & Safety Instructions

User & Safety Instructions 1701469 Siemens 4NC5224-2CE21 4NC52242CE21 Single phase current transformer Primary current 300 A Secondary current 5 A Line fee

Description

current transformer 300/5 A 5 VA K L 0.5 4NC bushing type current transformer The bushing-type current transformers are used for primary rated currents of 40 A to 3000 A, secondary rated currents of 5 A or 1 A and in the categories 0.2S, 0.5 and 1. They are also suitable for measurement functions with PAC and AI Energy Meter thanks to better accuracy, and are employed in the mechanical engineering sector most commonly for new systems with mid-range power ratings and in plant construction. www.siemens.com/switching-devices. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

What kind of Current Transformers are you looking for?

More interesting products

(*All information is plus legal VAT)