• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 4NC5225-0DE21 4NC52250DE21 Single phase current transformer Primary current 400 A Secondary current 1 A Line fee

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DELTA SHUTTER/BLIND CONTROL

  • Input current (current) 400 A
  • Output current 1 A
  • Line feed-through diameter 28 mm

Technical specifications

  • Protection class: IP20
  • Ambient temperature: -30 °C to +55 °C
  • Operating frequency: 50/60 Hz
Product type

Single phase current transformer

Fitting type

Screw-fit

Primary current

400 A

Secondary current

1 A

5 VA

Line feed-through diameter

28 mm

Accuracy class

0.5

Type

4NC5225-0DE21

Dim

(L x W x H) 65 x 60 x 78.5 mm

Weight

335 g

Output current

1 A

Input current

400 A

Line feed-through (W)

28 mm

Line feed-through (H x W)

28 x 28 mm

Line feed-through (H)

28 mm

Width

60 mm

Height

78.5 mm

Length

65 mm

Attachable current transformer

0.5

28 mm

1

400 A

5 VA

1 A

FS 10

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1728706 Siemens 4NC5225-0DE21 4NC52250DE21 Single phase current transformer Primary current 400 A Secondary current 1 A Line fee

User & Safety Instructions

User & Safety Instructions 1728706 Siemens 4NC5225-0DE21 4NC52250DE21 Single phase current transformer Primary current 400 A Secondary current 1 A Line fee

Description

DELTA, shutter/blind control DELTA switches and socket outlets – design and quality to perfection from Siemens. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room. With our high level of manufacturing competence, we can also guarantee the high-value and long service life of our DELTA switches and sockets - from individual parts to the finished product. Siemens electronic devices for installation technology provide comprehensive additional functions such as: 1. Dimmers for all typical loads, including LED lighting. 2. Motion detection in surface-mounted and flush-mounted versions. 3. Other devices such as shutter/blind controls, timer switches and room temperature controls are available. www.siemens.com/delta. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

What kind of Current Transformers are you looking for?

More interesting products

(*All information is plus legal VAT)