
Number
Total (€ 95.99 / piece)
€ 95.99
incl. VAT
14-day return policy included
Highlights & Details
Current transformer 400/1A 5VA C0,5
- Input current (current) 400 A
- Output current 5 A
- Line feed-through diameter 36 mm
Technical specifications
- Protection class: IP20
- Ambient temperature: -30 °C to +55 °C
- Operating frequency: 50/60 Hz
- Product type
Single phase current transformer
- Fitting type
Screw-fit
- Primary current
400 A
- Secondary current
5 A
5 VA
- Line feed-through diameter
36 mm
- Accuracy class
1
- Type
4NC5325-2CE21
- Dim
(L x W x H) 77 x 82.5 x 98 mm
- Weight
565 g
- Output current
5 A
- Input current
400 A
- Line feed-through (W)
36 mm
- Line feed-through (H x W)
36 x 36 mm
- Line feed-through (H)
36 mm
- Width
82.5 mm
- Height
98 mm
- Length
77 mm
Attachable current transformer
1
36 mm
1
400 A
5 VA
5 A
FS 10
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1729253 Siemens 4NC5325-2CE21 4NC53252CE21 Single phase current transformer Primary current 400 A Secondary current 5 A Line fee
Datasheet 1729253 Siemens 4NC5325-2CE21 4NC53252CE21 Single phase current transformer Primary current 400 A Secondary current 5 A Line fee
User & Safety Instructions
User & Safety Instructions 1729253 Siemens 4NC5325-2CE21 4NC53252CE21 Single phase current transformer Primary current 400 A Secondary current 5 A Line fee
Description
current transformer 400/1A 5VA KL0,5 4NC bushing type current transformer The bushing-type current transformers are used for primary rated currents of 40 A to 3000 A, secondary rated currents of 5 A or 1 A and in the categories 0.2S, 0.5 and 1. They are also suitable for measurement functions with PAC and AI Energy Meter thanks to better accuracy, and are employed in the mechanical engineering sector most commonly for new systems with mid-range power ratings and in plant construction. www.siemens.com/switching-devices. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.































