• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 4NC5327-2DE21 4NC53272DE21 Single phase current transformer Primary current 600 A Secondary current 5 A Line fee

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SIMATIC IPC427E (MicroBOX PC)

  • Input current (current) 600 A
  • Output current 5 A
  • Line feed-through diameter 36 mm

Technical specifications

  • Protection class: IP20
  • Ambient temperature: -30 °C to +55 °C
  • Operating frequency: 50/60 Hz
Product type

Single phase current transformer

Fitting type

Screw-fit

Primary current

600 A

Secondary current

5 A

5 VA

Line feed-through diameter

36 mm

Accuracy class

0.5

Type

4NC5327-2DE21

Dim

(L x W x H) 77 x 82.5 x 98 mm

Weight

578 g

Output current

5 A

Input current

600 A

Line feed-through (W)

36 mm

Line feed-through (H x W)

36 x 36 mm

Line feed-through (H)

36 mm

Width

82.5 mm

Height

98 mm

Length

77 mm

Attachable current transformer

0.5

36 mm

1

600 A

5 VA

5 A

FS 10

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1729257 Siemens 4NC5327-2DE21 4NC53272DE21 Single phase current transformer Primary current 600 A Secondary current 5 A Line fee

Datasheet 1729257 Siemens 4NC5327-2DE21 4NC53272DE21 Single phase current transformer Primary current 600 A Secondary current 5 A Line fee

User & Safety Instructions

User & Safety Instructions 1729257 Siemens 4NC5327-2DE21 4NC53272DE21 Single phase current transformer Primary current 600 A Secondary current 5 A Line fee

Description

SIMATIC IPC427E (Microbox PC), HD graphic onboard, 4x USB V3.0 (high current), PCIe (optional), 24 V DC power supply Processor: Celeron G3902E 2x Gbit Ethernet (IE/PN) Mounting accessories: mounting onto standard rail Work memory/NVRAM/ECC: 4 GB Expandability/interface: without RS232/485, without PCIe Operating system: without operating system Swappable mass storage: without replaceable mass storage Internal mass storage: without internal mass storage SIMATIC software pre-installed (Bundles): without SIMATIC software Power supply 24 V DC industrial power supply SIMATIC Microbox PC

What kind of Current Transformers are you looking for?

More interesting products

(*All information is plus legal VAT)