• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 4NC5330-2DE21 4NC53302DE21 Single phase current transformer Primary current 750 A Secondary current 5 A Line fee

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ALPHA Cu-busbar 630A

  • Input current (current) 750 A
  • Output current 5 A
  • Line feed-through diameter 36 mm

Technical specifications

  • Protection class: IP20
  • Ambient temperature: -30 °C to +55 °C
  • Operating frequency: 50/60 Hz
Product type

Single phase current transformer

Fitting type

Screw-fit

Primary current

750 A

Secondary current

5 A

5 VA

Line feed-through diameter

36 mm

Accuracy class

0.5

Type

4NC5330-2DE21

Dim

(L x W x H) 77 x 82.5 x 98 mm

Weight

556 g

Output current

5 A

Input current

750 A

Width

82.5 mm

Height

98 mm

Length

77 mm

Attachable current transformer

0.5

36 mm

1

750 A

5 VA

5 A

FS 10

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1729259 Siemens 4NC5330-2DE21 4NC53302DE21 Single phase current transformer Primary current 750 A Secondary current 5 A Line fee

User & Safety Instructions

User & Safety Instructions 1729259 Siemens 4NC5330-2DE21 4NC53302DE21 Single phase current transformer Primary current 750 A Secondary current 5 A Line fee

Description

ALPHA CU distribution busbars, 630A insert nuts, 3-pole for NH00 in-line switch disconnector W=500 mm 30 mm x 10 mm (3 bars)

What kind of Current Transformers are you looking for?

More interesting products

(*All information is plus legal VAT)