
Image similar
Surge arrester
100 kA
690 V AC
100 ns
Material: aluminum, salt water resistant
-40 °C - +80 °C
IP20
5SD74112
(L x W x H) 280 x 56 x 191 mm
280 mm
56 mm
191 mm
Yes
1 pc(s)
Other
TRUE
1
Other
4.5 V
800 V
100 kA
690 V
TRUE
None
IP20
FALSE
50 mm²
50 mm²
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
100
50
400
125
not relevant
Datasheet 1725729 Siemens 5SD74112 5SD7411-2 Surge arrester 100 kA 1 pc(s)
User & Safety Instructions 1725729 Siemens 5SD74112 5SD7411-2 Surge arrester 100 kA 1 pc(s)