
Image similar
Surge arrester
50 kA
230 V AC
Material: PBT
-40 °C - +80 °C
IP20
5SD74121
(L x W x H) 71.2 x 71.2 x 94.8 mm
71.2 mm
71.2 mm
94.8 mm
Yes
1 pc(s)
TRUE
1
4 modular spacing
350 V
230 V
FALSE
1.5 kV
Optic
IP20
1.5 kV
FALSE
35 mm²
25 mm²
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
50
50
315
125
not relevant
Datasheet 1725730 Siemens 5SD74121 5SD7412-1 Surge arrester 50 kA 1 pc(s)
User & Safety Instructions 1725730 Siemens 5SD74121 5SD7412-1 Surge arrester 50 kA 1 pc(s)